Velleman Components WPA415 kit contents: 1 Piece Flat Cable Jumper Cable 1
- RS Stock No.:
- 839-121
- Mfr. Part No.:
- WPA415
- Brand:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.30 |
| 10 - 49 | £3.78 |
| 50 - 99 | £3.40 |
| 100 + | £2.92 |
*price indicative
- RS Stock No.:
- 839-121
- Mfr. Part No.:
- WPA415
- Brand:
- Velleman Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Jumper Cable | |
| Kit Contents | 1 Piece Flat Cable | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Jumper Cable | ||
Kit Contents 1 Piece Flat Cable | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV flat cable is designed for prototyping and programming applications, featuring 40 multi-colour wires that can be easily separated for various tasks.
Contains 1 piece of multi-colour flat cable with 40 pre-cut wires
Wires are pre-stripped and pre-formed to enhance prototyping efficiency
Facilitates easy connection and disconnection during use
Compatible with standard breadboards featuring 0.1" grids
Related links
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- Velleman Components WPA428 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA427 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA414 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- Molex 98266-0429 76 mm Jumper Cable Polyester Breadboard Jumper Wire
- 4D Systems 4D-FFC-200 200 mm FFC Jumper Cable in White
