Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- RS Stock No.:
- 839-078
- Mfr. Part No.:
- WJW009N
- Brand:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.91 |
| 10 - 49 | £3.44 |
| 50 - 99 | £3.09 |
| 100 + | £2.66 |
*price indicative
- RS Stock No.:
- 839-078
- Mfr. Part No.:
- WJW009N
- Brand:
- Velleman Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Breadboard Jumper Wire Kit | |
| Kit Contents | Set of 65 pieces | |
| Number of Pieces | 65 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Breadboard Jumper Wire Kit | ||
Kit Contents Set of 65 pieces | ||
Number of Pieces 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velleman Group NV jumper wires are versatile connections is designed for building circuits and prototyping. They provide an easy and reliable solution for DIY projects requiring secure and Durable links.
Made from high-quality copper-coated material for excellent conductivity
Stripped ends facilitate easy insertion into breadboards without soldering
Suitable for a wide range of applications, including LED strips and test circuits
Includes a variety of wire lengths for project versatility
Designed for seamless compatibility with Arduino projects
Related links
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- Actuonix Rextensioncable 1 m Insulated Breadboard Jumper Wire Kit
- Sparkfun PRT-10897 155 mm Jumper Wire Kit Breadboard Jumper Wire
- RS PRO Jump Wire Kit Polypropylene Breadboard Jumper Wire Kit
- Sunhayato SKS-140 Breadboard Jumper Wire Kit 140
- Sunhayato SKS-350 Breadboard Jumper Wire Kit 350
- Actuonix Pextensioncable 1 m Insulated Breadboard Jumper Wire Kit
