Velleman Components WPA414 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- RS Stock No.:
- 839-108
- Mfr. Part No.:
- WPA414
- Brand:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.30 |
| 10 - 49 | £3.78 |
| 50 - 99 | £3.40 |
| 100 + | £2.92 |
*price indicative
- RS Stock No.:
- 839-108
- Mfr. Part No.:
- WPA414
- Brand:
- Velleman Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Jumper Cable | |
| Kit Contents | 1 pc. of Multi-colour Flat Cable (40 wires) | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Jumper Cable | ||
Kit Contents 1 pc. of Multi-colour Flat Cable (40 wires) | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV multi-colour flat cable is designed for versatile prototyping, allowing for easy assembly and disassembly of connections within various electronic projects.
Includes 1 pc. of multi-colour flat cable comprising 40 pre-cut, pre-stripped wires
Simplifies and accelerates prototyping tasks with easy connection and disconnection
Compatible with standard breadboards featuring 0.1" grids for enhanced usability
Manufactured from copper, ensuring reliable conductivity and performance
Related links
- Velleman Components WPA427 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA428 kit contents: 1 pc. of Multi-colour Flat Cable (40 wires) Jumper Cable 1
- Velleman Components WPA415 kit contents: 1 Piece Flat Cable Jumper Cable 1
- Velleman Components WPA413 kit contents: 1 Piece Flat Cable Breadboard Jumper Wire Kit 1
- Velleman Components WJW012 kit contents: set of 10 pieces Jumper Cable 10
- Velleman Components WJW009N kit contents: Set of 65 pieces Breadboard Jumper Wire Kit 65
- Molex 98266-0429 76 mm Jumper Cable Polyester Breadboard Jumper Wire
- 4D Systems 4D-FFC-40 40 mm FFC Jumper Cable in White
