Siemens Copper Compression Fitting, Straight Compression Compression Fitting Compression 0.5in Compression 0.5in 15mm

Subtotal (1 unit)*

£20.72

(exc. VAT)

£24.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.72

*price indicative

RS Stock No.:
636-587
Mfr. Part No.:
AVN15-15 / BPZ:AVN15-15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Fitting

Thread Standard 1

Compression

Thread Size 1

0.5in

Thread Standard 2

Compression

Thread Size 2

0.5in

Compatible Pipe Size

15mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens Compression fitting designed for secure connections in HVAC piping systems. It supports 1/2 inch threading and is compatible with 15 mm copper and soft steel pipes, ensuring a tight seal without soldering. This fitting simplifies installation and maintenance while maintaining system integrity. Ideal for retrofits and new builds, it offers a reliable solution for pressure-resistant pipe joints.

Designed for secure pipe to valve connections
Durable construction

Related links