Siemens Copper Compression Fitting, Straight Compression Compression Fitting Compression 0.5in Compression 0.5in

Subtotal (1 unit)*

£88.47

(exc. VAT)

£106.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.47

*price indicative

RS Stock No.:
636-556
Mfr. Part No.:
AQE2102 / BPZ:AQE2102
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Fitting

Thread Standard 1

Compression

Thread Size 1

0.5in

Thread Standard 2

Compression

Thread Size 2

0.5in

COO (Country of Origin):
CH
The Siemens Compression Fitting with Threaded Nipple designed to provide a secure and leak-resistant connection for differential pressure sensors in HVAC and industrial systems. With a 1/2 inch threaded nipple, it ensures compatibility with standard sensor ports and tubing configurations. Ideal for air-based pressure sensing setups, it helps maintain measurement accuracy and system integrity.

Compact size and lightweight
Threaded with sealing
RoHS compliant

Related links