Altech 25A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

  • RS Stock No. 899-0945
  • Mfr. Part No. 25D27SB
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

Specifications
Attribute Value
Current Rating 25 A
Bottle Fuse Size DII
Voltage Rating 500 V ac
Application Category GG
Thread Size E27
Gauge/Cap Colour Yellow
Body Material Glass
Available to back order for despatch 04/02/2020
Price Each (In a Pack of 10)
£ 1.72
(exc. VAT)
£ 2.06
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£1.72
£17.20
*price indicative
Related Products
DIAZED fuse links, 5SA2 Series Operating class g ...
Description:
DIAZED fuse links, 5SA2 Series Operating class g GCharacteristic: time-lag.
Breaking Capacity 50kA at 500Vac Voltage rating 500Vac ...
Description:
Breaking Capacity 50kA at 500Vac Voltage rating 500Vac Low power loss.
Fuse-link, LV, 25 A, AC 500 V, D2, ...
Description:
Fuse-link, LV, 25 A, AC 500 V, D2, gL/gG, time-delay.
Fuse-link, LV, 6 A, AC 500 V, D2, ...
Description:
Fuse-link, LV, 6 A, AC 500 V, D2, gR, fast acting.