Mersen 4A, 400V ac D01 Neozed Fuse

Get a bulk buy discount

Add 75 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70£1.732£8.66-
75 - 245£1.688£8.442%
250 - 495£1.634£8.175%
500 +£1.584£7.928%

*price indicative

RS Stock No.:
377-0229
Mfr. Part No.:
W200809 / D01GG40V4
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Neozed Fuse

Current Rating

4A

Bottle Fuse Size

D01

Voltage

400V ac

Series

W

Breaking Capacity

50kA

Gauge/Cap Colour

Brown

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 636-3

Diameter

36mm

COO (Country of Origin):
HU

Fuse D0 (NEOZED) – Type gL/gG


Compact size and low power loss

Breaking Capacity 50kA at 400Vac

Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.


Approvals

VDE 0636; DIN 49522

Standards

VDE 0636 and DIN49522

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy