Mersen 2A, 400V ac D01 Neozed Fuse
- RS Stock No.:
- 377-0213
- Mfr. Part No.:
- T214676
- Brand:
- Mersen
Subtotal (1 pack of 5 units)*
£8.15
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,260 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.63 | £8.15 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£6.45
(exc. VAT)
£7.74
(inc. VAT)
- RS Stock No.:
- 377-0213
- Mfr. Part No.:
- T214676
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Neozed Fuse | |
| Current Rating | 2A | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V ac | |
| Series | T | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Pink | |
| Body Material | Ceramic | |
| Diameter | 36mm | |
| Standards/Approvals | VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Neozed Fuse | ||
Current Rating 2A | ||
Bottle Fuse Size D01 | ||
Voltage 400V ac | ||
Series T | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Pink | ||
Body Material Ceramic | ||
Diameter 36mm | ||
Standards/Approvals VDE, EAC | ||
- COO (Country of Origin):
- HU
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Approvals
VDE 0636; DIN 49522
Standards
VDE 0636 and DIN49522

