Eaton 6A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 254-851
- Mfr. Part No.:
- 268986 Z-SLS/B-6A
- Brand:
- Eaton
Subtotal (1 unit)*
£50.09
(exc. VAT)
£60.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.09 |
*price indicative
- RS Stock No.:
- 254-851
- Mfr. Part No.:
- 268986 Z-SLS/B-6A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link is designed to provide reliable protection within electrical circuits. With a capacity rating of 6A, this model ensures excellent performance in critical applications. Built for durability and functionality, it includes a set of three pieces along with essential components for optimum operation. The compact design enhances installation flexibility, making it easy to integrate into existing systems.
Features a flashing function that enhances visibility
Snap-fit on DIN rail for effortless installation
Designed to handle a wide range of temperature conditions
Current-dependent heat dissipation capabilities protect against overheating
Serves both cable and equipment protection effectively
Test voltage of 5 KV ensures high operational reliability
Related links
- Eaton 6A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 16A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 1A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse
