Eaton 35A, 400V ac 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

£50.09

(exc. VAT)

£60.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.09

*price indicative

RS Stock No.:
253-761
Mfr. Part No.:
268991 Z-SLS/B-35A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neozed Fuse

Current Rating

35A

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

400V ac

Series

Z-SLS

Gauge/Cap Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Fuse-link designed specifically for dependable performance in demanding applications. The product, part of The Eaton Fuse-link Distribution parts range, offers robust protection with a blink application, making it ideal for users who require reliability and safety in their electrical systems. This set contains three pieces, catering to diverse operational needs with ease.

Provides exceptional equipment heat dissipation for reliable performance

Equipped with current coding to streamline operational consistency

Complies with industry standards for RoHS conformity

Includes a practical plastic box in the colour of the indicator for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy