Eaton 20A, 500V ac Bottle Fuse
- RS Stock No.:
- 228-822
- Mfr. Part No.:
- 20D27R FUSE-D2 20A F GR 500VAC E27
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£23.63
(exc. VAT)
£28.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.63 | £4.726 |
*price indicative
- RS Stock No.:
- 228-822
- Mfr. Part No.:
- 20D27R FUSE-D2 20A F GR 500VAC E27
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Bottle Fuse | |
| Voltage | 500V ac | |
| Series | 20D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Diameter | 22mm | |
| Standards/Approvals | CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Bottle Fuse | ||
Voltage 500V ac | ||
Series 20D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Diameter 22mm | ||
Standards/Approvals CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is specifically designed to provide ultra-rapid protection for electrical circuits. Exceptional for domestic and general industrial applications, this fuse ensures a reliable safeguard against overloads and short circuits. Built with precision, it boasts a robust ceramic body and a striking blue colour, signifying its suitability for high-performance tasks. The design includes non-indicating features, making it ideal for integration into various systems while ensuring compliance with strict international standards. Its versatility allows compatibility with multiple fuse bases, making it an asset in enhancing safety in electrical installations. Engineered for efficiency and effectiveness, this fuse stands as a key element in modern electrical systems, providing peace of mind and superior conductivity in essential applications.
Ultra-rapid response time ensures immediate protection
Ceramic body construction enhances durability and longevity
Compatibility with various fuse bases for versatile applications
Designed for both domestic and industrial use to meet diverse needs
Complies with IEC, VDE, and RoHS standards for safety assurance
Non-indicating feature reduces complexities in visual inspections
Stands out with a distinctive blue colour coding for easy identification
