Eaton 25A, 500V ac D2 Bottle Fuse
- RS Stock No.:
- 228-721
- Mfr. Part No.:
- 25D27R FUSE-D2 25A F GR 500VAC E27
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£24.60
(exc. VAT)
£29.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.60 | £4.92 |
*price indicative
- RS Stock No.:
- 228-721
- Mfr. Part No.:
- 25D27R FUSE-D2 25A F GR 500VAC E27
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Series | D27R | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Standards/Approvals | CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Series D27R | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Standards/Approvals CE Marked GoST-R RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301 | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is engineered to provide robust protection in a variety of domestic and industrial applications. A hallmark of reliability, this fuse ensures the safety of electrical circuits by effectively managing high breaking capacities. Its ultra-rapid response characterises it as the ideal choice for critical operations where instantaneous reaction to overloads and short-circuits is paramount. With a non-indicating design and a ceramic body structure, it guarantees durability alongside superior functionality. Compatible with multiple fuse bases, it caters to diverse installation requirements, making it a versatile addition to your electrical safety toolkit. The compact dimensions deliver efficient performance without occupying excessive space, ensuring that it aligns seamlessly with contemporary electrical systems.
Designed for general purpose semiconductor protection
Non-indicating feature simplifies maintenance and inspection
Compact design optimises space while ensuring performance
Ultra-rapid action provides immediate circuit protection
Robust ceramic body ensures long-lasting durability
Compatible with a variety of fuse bases for versatile applications
Meets rigorous international safety certifications
