Altech Crimp Bootlace Ferrule, 18mm Pin Length, 7.7mm Pin Diameter, 25mm² Wire Size
- RS Stock No.:
- 899-0888
- Mfr. Part No.:
- 2395.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-0888
- Mfr. Part No.:
- 2395.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 25mm² | |
| Pin Diameter | 7.7mm | |
| Number of Entries | 1 | |
| Pin Length | 18mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 25mm² | ||
Pin Diameter 7.7mm | ||
Number of Entries 1 | ||
Pin Length 18mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 18mm | ||
- COO (Country of Origin):
- DE
