TE Connectivity Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Yellow
- RS Stock No.:
- 680-5968
- Mfr. Part No.:
- 737736-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-5968
- Mfr. Part No.:
- 737736-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Wire Size mm² | 6mm² | |
| Pin Diameter | 3.5mm | |
| Number of Entries | 1 | |
| Insulation Material | Nylon | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Wire Size mm² 6mm² | ||
Pin Diameter 3.5mm | ||
Number of Entries 1 | ||
Insulation Material Nylon | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
- COO (Country of Origin):
- TW
