TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.5mm² Wire Size, Grey

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-5933
Mfr. Part No.:
737731-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1.2mm

Number of Entries

1

Insulation Material

Nylon

Colour

Grey

Pin Length

8mm

Insulation

Insulated

Overall Length

14mm

COO (Country of Origin):
ES