JST, TWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

Stock information currently inaccessible
RS Stock No.:
166-7380
Mfr. Part No.:
TWE1.5-12
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Maximum Wire Size mm²

2 x 1.5mm²

Pin Diameter

2.3mm

Insulation Material

PP

Number of Entries

2

Colour

Black

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 16AWG

Overall Length

20mm

Series

TWE

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy