Schneider Electric, DZ5 Insulated Cable End, 18 mm Pin Length, 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire

Subtotal (1 pack of 100 units)*

£43.26

(exc. VAT)

£51.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.26£0.433

*price indicative

RS Stock No.:
891-462
Mfr. Part No.:
DZ5CA063
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

3.9mm

Insulation Material

Copper

Colour

Green

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Overall Length

26mm

Series

DZ5

Wire Ferrule Type

1

Minimum Wire Size AWG

10AWG

Standards/Approvals

NF C 63-023

COO (Country of Origin):
DE
The Schneider Electric Cable end insulated for clip-in marker. It applied to single conductor with 6 mm² cable cross section. It has Green surface treatment. It is long size for additional marker tag holder. Packing by bag and quantity per set is set of 100. It conforms to NF C 63-023 standard. It is compliant with Green Premium RoHS and REACH.

Releasing pressure on the sides stops the flow of cable ends

Markable, standard, or twin available in three different lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy