TE Connectivity, 3-966292 Insulated Ferrule, 16 mm Pin Length, 11.2 mm Pin Diameter, Black from 3 AWG to 3 AWG Wire Size
- RS Stock No.:
- 477-149
- Distrelec Article No.:
- 304-63-527
- Mfr. Part No.:
- 3-966292-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-149
- Distrelec Article No.:
- 304-63-527
- Mfr. Part No.:
- 3-966292-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ferrule | |
| Pin Diameter | 11.2mm | |
| Colour | Black | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 30mm | |
| Series | 3-966292 | |
| Terminal Plating | Tin | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Minimum Wire Size AWG | 3AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ferrule | ||
Pin Diameter 11.2mm | ||
Colour Black | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 30mm | ||
Series 3-966292 | ||
Terminal Plating Tin | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Minimum Wire Size AWG 3AWG | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-performance ferrule is designed specifically for 3 AWG wires, ensuring reliable and efficient connectivity in various applications. Ideal for use with stranded wire types, this product features a closed barrel design for superior crimping and a tin plating that offers excellent conductivity and resistance to corrosion. Measuring 30 mm in length, this ferrule accommodates a compatible insulation diameter range of 11.1 mm, making it versatile for different wiring needs. The streamlined black body supports easy identification and integration into existing systems, while the partially insulated design ensures a secure fit, crucial for safe electrical connections in challenging environments. This ferrule does not simply meet standards; it exceeds them, offering peace of mind for both installers and end-users alike, ensuring seamless operation for your wiring projects.
Closed barrel design enhances crimp strength and durability
Tin plating provides excellent electrical conductivity
Compatible with both discrete and stranded wire types
Streamlined black finish supports easy integration within an array of systems
Partially insulated options reduce exposure, bolstering safety
Designed for a variety of applications, increasing versatility
Related links
- Phoenix Contact 32 mm Pin Length Silver to 3 AWG Wire Size
- TE Connectivity 10 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- TE Connectivity 10 mm Pin Length Black from 26 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 15.6 mm Pin Diameter, Red from 3 AWG to 3 AWG Wire Size
- Phoenix Contact 40 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 30 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 25 mm Pin Length, Silver to 3 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
