Delta Plus SIERRA2 Navy Windproof Unisex Gilet, L
- RS Stock No.:
- 194-4826
- Mfr. Part No.:
- SIER2BMGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
£20.98
(exc. VAT)
£25.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.98 |
*price indicative
- RS Stock No.:
- 194-4826
- Mfr. Part No.:
- SIER2BMGT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Gilet | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 9 | |
| Series | SIERRA2 | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Windproof | |
| Colour | Navy | |
| Sleeve Type | Short | |
| Standards/Approvals | EN ISO 13688:2013, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Gilet | ||
Size L | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 9 | ||
Series SIERRA2 | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Closure Type Zipper | ||
Resistance Features Windproof | ||
Colour Navy | ||
Sleeve Type Short | ||
Standards/Approvals EN ISO 13688:2013, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus multipocket bodywarmer (to match the PANOSTYLE range). Fastening with zip under storm flap. Elasticated on both sides and back. 9 pockets.
65% polyester 35% quilted cotton canvas Wadded polyester Taffeta lining
Related links
- Delta Plus SIERRA2 Navy Windproof Unisex Gilet, M
- Delta Plus SIERRA2 Navy Windproof Unisex Gilet, S
- Delta Plus SIERRA2 Navy Windproof Unisex Gilet, 2XL
- Delta Plus SIERRA2 Navy Windproof Unisex Gilet, XL
- Delta Plus SIERRA2 Navy M
- Delta Plus SIERRA2 Navy L
- Delta Plus SIERRA2 Orange L
- Delta Plus SIERRA2 Navy 2XL
