Delta Plus SIERRA2 Navy Windproof Unisex Gilet, S

Subtotal (1 unit)*

£20.98

(exc. VAT)

£25.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.98

*price indicative

RS Stock No.:
194-4827
Mfr. Part No.:
SIER2BMPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gilet

Size

S

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

9

Series

SIERRA2

Outer Material

Polyester

Lining Material

Polyester

Closure Type

Zipper

Resistance Features

Windproof

Colour

Navy

Sleeve Type

Short

Standards/Approvals

CE, EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus multipocket bodywarmer (to match the PANOSTYLE range). Fastening with zip under storm flap. Elasticated on both sides and back. 9 pockets.

65% polyester 35% quilted cotton canvas Wadded polyester Taffeta lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy