SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 2XL

Image representative of range

Subtotal (1 unit)*

£53.71

(exc. VAT)

£64.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.71

*price indicative

RS Stock No.:
784-750
Mfr. Part No.:
GILFLAM05
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Bodywarmer

Series

GILFLAM

Lining Material

Cotton

Outer Material

Carbon Fibre, Cotton

Number of Pockets

4

Closure Type

Zip Fastening

Resistance Features

Fire Retardant

Colour

Blue

Standards/Approvals

EU

Sleeve Type

Sleeveless (Implied By Bodywarmer)

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Body warmer offers exceptional fire retardant protection for heavy and light industry applications, ensuring safety and comfort through its robust design and high-quality materials.

Made of 98% cotton and 2% carbon for flame retardancy

Fire-retardant polyester lining provides warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy