SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, M
- RS Stock No.:
- 784-615
- Mfr. Part No.:
- GILFLAM02
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
£53.71
(exc. VAT)
£64.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.71 |
*price indicative
- RS Stock No.:
- 784-615
- Mfr. Part No.:
- GILFLAM02
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | GILFLAM | |
| Outer Material | Carbon Fibre, Cotton | |
| Number of Pockets | 4 | |
| Lining Material | Cotton | |
| Closure Type | Zip Fastening | |
| Resistance Features | Fire Retardant | |
| Colour | Blue | |
| Standards/Approvals | EU | |
| Sleeve Type | Sleeveless (Implied By Bodywarmer) | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series GILFLAM | ||
Outer Material Carbon Fibre, Cotton | ||
Number of Pockets 4 | ||
Lining Material Cotton | ||
Closure Type Zip Fastening | ||
Resistance Features Fire Retardant | ||
Colour Blue | ||
Standards/Approvals EU | ||
Sleeve Type Sleeveless (Implied By Bodywarmer) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Body warmer offers exceptional fire retardant protection for heavy and light industry applications, ensuring safety and comfort through its robust design and high-quality materials.
Made of 98% cotton and 2% carbon for flame retardancy
Fire-retardant polyester lining provides warmth
Related links
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 2XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, L
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 3XL
- SINGER SAFETY GILFLAM Blue Fire Retardant Unisex Bodywarmer, 4XL
- Portwest Orange Flame Retardant Unisex Bodywarmer, M
- Portwest S776 Yellow Flame Retardant Unisex Bodywarmer, M
- Portwest S776 Yellow Flame Retardant Unisex Bodywarmer, 3XL
