JRC 990510 Navy Waterproof Men's Gilet, L
- RS Stock No.:
- 505-446
- Mfr. Part No.:
- 990510 L NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-446
- Mfr. Part No.:
- 990510 L NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Gilet | |
| Gender | Men | |
| Sub Type | Vest | |
| Series | 990510 | |
| Outer Material | 100% Nylon | |
| Lining Material | 100% Polyester | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Gilet | ||
Gender Men | ||
Sub Type Vest | ||
Series 990510 | ||
Outer Material 100% Nylon | ||
Lining Material 100% Polyester | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Brest Man waistcoat is crafted from soft-shiny nylon, featuring an outer shell made of durable 20D nylon for added resilience. It includes a polyester 300T lining for smooth comfort and soft polyester padding for warmth. This waistcoat combines practicality with a sleek design, making it a stylish and functional choice. Meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two covered zip pockets
Inner wallet pockets
Elasticized fabric on arm holes
Elasticized fabric at the bottom
Related links
- JRC 990510 Navy Waterproof Men's Gilet, S
- JRC 990510 Navy Waterproof Men's Gilet, M
- JRC 990539 1 Navy L 1 EA
- Ralawise YK001 Navy Men's Gilet, L
- Regatta Professional 250 Black L
- JRC 990410 Navy Unisex Work Vest, L
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- JRC 990650 Navy 20% Polyester, 80% Cotton Men's Full-length Zip Men Sweat Shirt L L
