Regatta Professional TRA925 Grey, Black Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-423
- Mfr. Part No.:
- TRA925 ESA 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£23.23
(exc. VAT)
£27.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.23 |
*price indicative
- RS Stock No.:
- 267-423
- Mfr. Part No.:
- TRA925 ESA 60
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Ascender | |
| Number of Pockets | 3 | |
| Outer Material | 100% Polyester Softshell | |
| Series | TRA925 | |
| Lining Material | Warm Fleece | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Ascender | ||
Number of Pockets 3 | ||
Outer Material 100% Polyester Softshell | ||
Series TRA925 | ||
Lining Material Warm Fleece | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 4XL
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA925 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Navy Wind Resistant M
