Regatta Professional TRA925 Grey, Black Wind Resistant, Water Resistant Unisex Bodywarmer, 4XL
- RS Stock No.:
- 267-431
- Mfr. Part No.:
- TRA925 ESA 96
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-431
- Mfr. Part No.:
- TRA925 ESA 96
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 4XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Ascender | |
| Series | TRA925 | |
| Number of Pockets | 3 | |
| Outer Material | 100% Polyester Softshell | |
| Lining Material | Warm Fleece | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 4XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Ascender | ||
Series TRA925 | ||
Number of Pockets 3 | ||
Outer Material 100% Polyester Softshell | ||
Lining Material Warm Fleece | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender 2 Layer Softshell Bodywarmer features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
2 lower zipped pockets and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Grey Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA925 Navy Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA925 Red Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA925 Black Wind Resistant Unisex Bodywarmer, XL
