Regatta Professional TRA915 Blue, Black Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-163
- Mfr. Part No.:
- TRA915 B74 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£24.89
(exc. VAT)
£29.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.89 |
*price indicative
- RS Stock No.:
- 267-163
- Mfr. Part No.:
- TRA915 B74 60
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Series | TRA915 | |
| Outer Material | Softshell Outer Fabric, Printable Wind, Polyester, 100% Polyester | |
| Number of Pockets | 4 | |
| Lining Material | Warm Fleece | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Blue, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate | ||
Series TRA915 | ||
Outer Material Softshell Outer Fabric, Printable Wind, Polyester, 100% Polyester | ||
Number of Pockets 4 | ||
Lining Material Warm Fleece | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Blue, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size M
Black and New Royal colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Blue Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA915 Black M
