Regatta Professional TRA915 Black, Blue Wind Resistant, Water Resistant Unisex Bodywarmer, L

Subtotal (1 unit)*

£24.89

(exc. VAT)

£29.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.89

*price indicative

RS Stock No.:
267-164
Mfr. Part No.:
TRA915 B74 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate

Lining Material

Warm Fleece

Number of Pockets

4

Series

TRA915

Outer Material

100% Polyester Softshell

Resistance Features

Wind Resistant, Water Resistant

Colour

Black, Blue

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.

Size L

Black and New Royal colour

2 lower zipped pockets

1 zipped chest pocket and inner zip guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy