TE Connectivity BNC Series, Plug PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-9050
Mfr. Part No.:
5414305-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Bulkhead

No

Body Plating

Tin

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Silver

COO (Country of Origin):
TW