TE Connectivity 5228980 Series, Jack Panel Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-7818
Mfr. Part No.:
5228980-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG141/U, RG58 A/U, RG58 B/U, RG58 C/U, RG58/U

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

5228980

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
MX