TE Connectivity 5221185 Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-7647
Mfr. Part No.:
5221185-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 9248

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Series

5221185

Contact Material

Brass

Contact Plating

Gold