TE Connectivity, Jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 745-5671
- Mfr. Part No.:
- 5221244-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-5671
- Mfr. Part No.:
- 5221244-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Silver | ||

