TE Connectivity PCB Female BNC, 75 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

£9.93

(exc. VAT)

£11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£9.93
15 - 49£9.51
50 - 99£8.22
100 - 249£7.99
250 +£7.15

*price indicative

Packaging Options:
RS Stock No.:
713-0874
Mfr. Part No.:
5222132-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

75Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Termination Type

Solder

Polarity

Normal

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

TE Connectivity 75 Ohm BNC Connectors - Vertical PCB/Panel Mount Jacks


TE Connectivity BNC RF Coaxial Connectors


Related links