TE Connectivity PCB BNC, 50 Ω, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-0861
Mfr. Part No.:
5227222-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks


A range of vertical and right angle mount 50 Ohm RF Coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF Coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.

TE Connectivity BNC RF Coaxial Connectors