TE Connectivity, jack PCB Mount, 75Ω, Through Hole Termination, Straight Body

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-0858
Mfr. Part No.:
6274359-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 → 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Tin

Maximum Operating Temperature

+85°C

Contact Material

Beryllium Copper

Contact Plating

Gold