TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 713-0820
- Mfr. Part No.:
- 5225395-7
- Brand:
- TE Connectivity
- RS Stock No.:
- 713-0820
- Mfr. Part No.:
- 5225395-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174/U, RG188/U | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174/U, RG188/U | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm BNC Connectors - MIL Spec Crimp Right Angle Plugs
A range of 50 Ohm MIL Spec RF coaxial BNC crimp plug connectors with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. All these MIL Spec RF coax BNC crimp plug cable connectors have a gold plated centre contact and are supplied with an 'O' style or single crimp termination. The body of these MIL Spec BNC cable connectors is either nickel or silver plated. For additional data please refer to data table. These MIL spec BNC crimp connectors are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors

