TE Connectivity, Jack PCB Mount, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 710-0472
- Mfr. Part No.:
- 5414907-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.09
(exc. VAT)
£7.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £6.09 |
| 15 - 49 | £5.55 |
| 50 - 99 | £5.00 |
| 100 - 249 | £4.87 |
| 250 + | £4.32 |
*price indicative
- RS Stock No.:
- 710-0472
- Mfr. Part No.:
- 5414907-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Bulkhead | Yes | |
| Operating Frequency | 0 → 4GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Operating Frequency 0 → 4GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||

