TE Connectivity BNC Series PCB Female BNC, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 710-0463
- Distrelec Article No.:
- 146-25-406
- Mfr. Part No.:
- 5227161-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.01
(exc. VAT)
£4.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £4.01 |
| 15 - 49 | £3.61 |
| 50 - 99 | £3.42 |
| 100 + | £3.30 |
*price indicative
- RS Stock No.:
- 710-0463
- Distrelec Article No.:
- 146-25-406
- Mfr. Part No.:
- 5227161-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Miniature | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | BNC | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Miniature | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- Telegartner BNC Series PCB Female BNC Right Angle Body Solder
- Telegartner BNC Series PCB Female BNC Right Angle Body Solder
- RS PRO BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Cable Knives

