TE Connectivity BNC Series PCB Female BNC, 50 Ω, Right Angle Body Solder

Bulk discount available

Subtotal (1 unit)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 273 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£8.86
15 - 49£8.49
50 - 99£7.74
100 - 249£7.02
250 +£6.25

*price indicative

Packaging Options:
RS Stock No.:
710-0453
Distrelec Article No.:
303-38-991
Mfr. Part No.:
5413879-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Termination Type

Solder

Maximum Operating Temperature

85°C

Polarity

Normal

Contact Gender

Female

Series

BNC

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks


A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.

TE Connectivity BNC RF Coaxial Connectors


Related links