Amphenol RF BNC Series Flange Female BNC, 50 Ω, Straight Body Solder

Bulk discount available

Subtotal (1 unit)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 382 unit(s) shipping from 04 May 2026
  • Plus 162 unit(s) shipping from 04 May 2026
  • Plus 2,098 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.53
10 - 49£4.05
50 - 99£3.84
100 - 249£3.63
250 +£2.60

*price indicative

RS Stock No.:
700-9467
Mfr. Part No.:
B6551A1-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Termination Type

Solder

Polarity

Normal

Series

BNC

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Contact Plating

Gold

The Amphenol industrial connector is BNC solder plug s and jacks with panel mounting type.

Impedance: 50 Ohm

Related links