Amphenol RF BNC Series Panel Female BNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 700-9449
- Mfr. Part No.:
- B6351B1-ND3G-75
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 264 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 501 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.67 |
| 10 - 49 | £3.55 |
| 50 - 99 | £3.42 |
| 100 - 249 | £3.35 |
| 250 + | £3.18 |
*price indicative
- RS Stock No.:
- 700-9449
- Mfr. Part No.:
- B6351B1-ND3G-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold, Silver | ||
The Amphenol Industrial BNC connector has front bulkhead mounting type, BNC RF coaxial solder jacks with a nickel plated brass body and gold centre contact.
Impedance: 75 Ohm
Related links
- Amphenol RF BNC Series Panel Female BNC Straight Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Panel Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder

