Amphenol RF BNC Series PCB Female BNC, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 700-9436
- Mfr. Part No.:
- B6252HA-NPP3G-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
- Plus 75 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.95 |
| 10 - 49 | £4.77 |
| 50 - 99 | £4.64 |
| 100 + | £3.84 |
*price indicative
- RS Stock No.:
- 700-9436
- Mfr. Part No.:
- B6252HA-NPP3G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
Amphenol BNC Connectors
Related links
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF BNC Series Surface Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder
- Amphenol RF BNC Series Surface Female BNC Right Angle Body Solder
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Flange Female BNC Straight Body Solder

