Amphenol RF, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 700-9427
- Mfr. Part No.:
- B6252H7-NPP3G-75T
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £2.19 |
| 25 - 49 | £1.85 |
| 50 - 99 | £1.64 |
| 100 - 249 | £1.42 |
| 250 + | £1.34 |
*price indicative
- RS Stock No.:
- 700-9427
- Mfr. Part No.:
- B6252H7-NPP3G-75T
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Silver | ||
Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
Amphenol BNC Connectors

