Amphenol RF, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 700-9354
- Mfr. Part No.:
- B1141C1-NT3G-5-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.88 |
| 10 - 49 | £4.01 |
| 50 - 99 | £3.73 |
| 100 - 249 | £3.59 |
| 250 + | £3.48 |
*price indicative
- RS Stock No.:
- 700-9354
- Mfr. Part No.:
- B1141C1-NT3G-5-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Cable Type | RG174/U, RG188 A/U, RG316/U | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Cable Type RG174/U, RG188 A/U, RG316/U | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold, Silver | ||
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors

