Amphenol RF BNC Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 700-9335
- Distrelec Article No.:
- 146-23-997
- Mfr. Part No.:
- B1121A1-ND3G-1-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,431 unit(s) ready to ship
- Plus 214 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.62 |
| 10 - 49 | £3.18 |
| 50 - 99 | £2.99 |
| 100 - 249 | £2.62 |
| 250 + | £1.98 |
*price indicative
- RS Stock No.:
- 700-9335
- Distrelec Article No.:
- 146-23-997
- Mfr. Part No.:
- B1121A1-ND3G-1-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG133A, RG133, RG122, RG58A, C, RG58, B, RG303 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Series | BNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG133A, RG133, RG122, RG58A, C, RG58, B, RG303 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Polarity Standard | ||
Termination Type Crimp | ||
Series BNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors
Related links
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Clamp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder

