TE Connectivity BNC Series Cable Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 423-2037
- Mfr. Part No.:
- 1-1478409-0
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 423-2037
- Mfr. Part No.:
- 1-1478409-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | RG58C/U, RG141A/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type RG58C/U, RG141A/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Jack
50 Ohm professional grade BNC solder jack with PTFE dielectric silver plated brass body, silver plated brass contact and solder/clamp coaxial termination. This 50 Ohm professional grade BNC solder jack is suitable for use with RG-58 C/U, RG-188 A/U, RG-316/U and URM95 coaxial cables.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series Cable Female BNC Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Male BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity BNC Series Flange 75 Ω Straight Body Solder

