TE Connectivity Straight 75Ω Cable Mount BNC Connector, jack, Silver, Crimp Termination
- RS Stock No.:
- 394-0945
- Mfr. Part No.:
- 1-1337444-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.63
(exc. VAT)
£18.76
(inc. VAT)
- RS Stock No.:
- 394-0945
- Mfr. Part No.:
- 1-1337444-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U | |
| Operating Frequency | 0 → 2GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65 °C, | |
| Maximum Operating Temperature | , +165 °C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U | ||
Operating Frequency 0 → 2GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65 °C, | ||
Maximum Operating Temperature , +165 °C | ||
Contact Material Brass | ||
Contact Plating Silver | ||



