- RS Stock No.:
- 394-0939
- Mfr. Part No.:
- 1-1478061-0
- Brand:
- TE Connectivity
5 In stock - FREE next working day delivery available
Price Each
£2.97
(exc. VAT)
£3.56
(inc. VAT)
Units | Per unit |
1 + | £2.97 |
- RS Stock No.:
- 394-0939
- Mfr. Part No.:
- 1-1478061-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight jacks
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | URM 70 |
Operating Frequency | 0 → 2GHz |
Minimum Operating Temperature | -65 °C, |
Body Plating | Silver |
Maximum Operating Temperature | , +165 °C |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- TE Connectivity Straight 50Ω Cable Mount BNC Connector Silver...
- TE Connectivity Straight 50Ω Cable Mount BNC Connector Silver...
- TE Connectivity 75Ω Straight Body
- TE Connectivity Greenpar Series Straight 50Ω Panel Mount Bulkhead...
- Radiall 75Ω Straight Body
- RS PRO 75Ω Right Angle Body
- TE Connectivity Straight 75Ω Panel Mount BNC Connector Silver,...
- TE Connectivity Straight 75Ω Cable Mount BNC Connector Silver...