TE Connectivity, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£7.34

(exc. VAT)

£8.81

(inc. VAT)

RS Stock No.:
394-0901
Mfr. Part No.:
1-1337432-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179 B/U, RG187 A/U, TM3289

Bulkhead

No

Operating Frequency

0 → 2GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver