TE Connectivity BNC Series Through Hole Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 186-5006
- Mfr. Part No.:
- 5-1634506-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5006
- Mfr. Part No.:
- 5-1634506-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
TE Connectivity 5-1634506-1
RF Interface=BNC, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Insulation=Without, Body Material=Zinc, Body Finish=Plated, Body Plating Material=Nickel, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Phosphor Bronze, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention Type=Hold-Down Post, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Board Mount, Detent=With, Mounting Post Length=3.18 mm, RF Connector Mated Outer Diameter (Approximate)=14.529 mm, Height Above PC Board=16.7 mm, PCB Tail Length=3.18 mm, Operating Temperature Range=-55 – 85 °C, Operating Frequency=4 GHz, Packaging Method=Single Pack, Grade=Commercial, Dielectric Material=TPX
Related links
- TE Connectivity BNC Series Through Hole Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Flange Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp

