TE Connectivity BNC Series Through Hole Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 186-4921
- Mfr. Part No.:
- 5227673-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£19.13
(exc. VAT)
£22.955
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £3.826 | £19.13 |
| 10 + | £3.72 | £18.60 |
*price indicative
- RS Stock No.:
- 186-4921
- Mfr. Part No.:
- 5227673-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- MX
TE Connectivity 5227673-1
RF Interface=BNC, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Insulation=Without, Body Material=Zinc, Body Plating Material=Nickel, RF Connector Center Contact Plating Thickness=, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Phosphor Bronze, Termination Method to Printed Circuit Board=Through Hole - Solder, Panel Mount Feature Type=Lockwasher and Nut, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Panel, RF Contact Captivation Method=Mechanical, Detent=With, Mounting Post Length=3.48 mm, RF Connector Mated Outer Diameter (Approximate)=14.529 mm, Height Above PC Board=34.93 mm, PCB Tail Length=5.33 mm, Operating Temperature Range=-55 – 85 °C, Operating Frequency=4 GHz, Packaging Method=Tray, Comment=If an Insulating Bushing is required, see Part Number 330620., Dielectric Material=Polymethylpentene
Related links
- TE Connectivity BNC Series Through Hole Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Flange Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder

